Filter Your Search
1 - 3 of 3 results
|
AD5251BRUZ100-RL7
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 2.5 V | 64 | YES | 100 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 40 Hz | 1 | 20 % | 2.75 V | -2.25 V | 15 µA | CMOS | 650 ppm/°C | INDUSTRIAL | R-PDSO-G14 | 105 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | TSOP14,.26,26 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | ANALOG DEVICES INC | TSSOP-14 | 14 | RU-14 | unknown | 8542.39.00.01 | Analog Devices | |||||||||||
|
AD5251BRUZ100
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.5 V | 64 | YES | 100 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY; DEVICE SUPPORTS DUAL SUPPLY OPERATION | 40 Hz | -2.5 V | 2 | 20 % | 2.75 V | -2.25 V | CMOS | 650 ppm/°C | INDUSTRIAL | R-PDSO-G14 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | ROCHESTER ELECTRONICS INC | TSSOP, | 14 | unknown | TSSOP | |||||||
|
AD5251BRUZ100
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 2.5 V | 64 | YES | 100 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY; DEVICE SUPPORTS DUAL SUPPLY OPERATION | 40 Hz | -2.5 V | 2 | 20 % | 2.75 V | -2.25 V | CMOS | 650 ppm/°C | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | ANALOG DEVICES INC | TSSOP, TSSOP14,.25 | 14 | RU-14 | compliant | 8542.39.00.01 | Analog Devices | TSSOP |