Filter Your Search
1 - 2 of 2 results
|
AD5243BRMZ2.5
Analog Devices Inc
|
$2.2854 | No | Yes | Active | 3 V | 256 | YES | 2.5 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | IT ALSO OPERATES AT 5 V SUPPLY | 4.8 kHz | 2 | 55 % | 5.5 V | 35 ppm/°C | AUTOMOTIVE | S-PDSO-G10 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | TSSOP | 3 X 4.90 MM, ROHS COMPLIANT, MO-187BA, MSOP-10 | 10 | RM-10 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
AD5243BRMZ2.5-RL7
Analog Devices Inc
|
$2.3716 | No | Yes | Active | 3 V | 256 | YES | 2.5 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | IT ALSO OPERATES AT 5 V SUPPLY | 4.8 kHz | 2 | 55 % | 5.5 V | 35 ppm/°C | AUTOMOTIVE | S-PDSO-G10 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | TSSOP | 3 X 4.90 MM, ROHS COMPLIANT, MO-187BA, MSOP-10 | 10 | RM-10 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |