Filter Your Search
1 - 3 of 3 results
|
AD5241BRU1M
Analog Devices Inc
|
$1.7057 | No | Obsolete | 2.5 V | 256 | YES | 1 MΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | IT CAN ALSO OPERATE FROM A 3V NOM SINGLE... more | 6 Hz | -2.5 V | 1 | 50 % | 5.5 V | -2.3 V | CMOS | 30 ppm/°C | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 1 | 105 °C | -40 °C | 240 | 14 | PLASTIC/EPOXY | SOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 8.65 mm | ANALOG DEVICES INC | SOIC | MS-012AB, SOIC-14 | 14 | not_compliant | 8542.39.00.01 | Analog Devices | |||||
|
AD5241BRU1M
Rochester Electronics LLC
|
Check for Price | No | No | Active | 2.5 V | 256 | YES | 1 MΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | IT CAN ALSO OPERATE FROM A 3V NOM SINGLE... more | 6 Hz | -2.5 V | 1 | 50 % | 5.5 V | -2.3 V | 30 ppm/°C | INDUSTRIAL | R-PDSO-G14 | COMMERCIAL | e0 | 1 | 105 °C | -40 °C | 240 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 8.65 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 14 | unknown | |||||||
|
AD5241BRU1M-REEL7
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 2.5 V | 256 | YES | 1 MΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | IT CAN ALSO OPERATE FROM A 3V NOM SINGLE... more | 6 Hz | -2.5 V | 1 | 50 % | 5.5 V | -2.3 V | 30 ppm/°C | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 1 | 105 °C | -40 °C | 240 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | ANALOG DEVICES INC | TSSOP | MO-153AB-1, TSSOP-14 | 14 | not_compliant | 8542.39.00.01 | Analog Devices | RU-14 |