Filter Your Search
1 - 1 of 1 results
|
AD5240SD/883B
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | 10 V | 1 | 0.012 % | 12 | 5 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | COMPLEMENTARY BINARY, COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY | HYBRID | MILITARY | SERIAL, PARALLEL, WORD | R-CDIP-T32 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | 5.72 mm | ANALOG DEVICES INC | DIP | DH-32E | 32 | unknown | 3A001.A.2.C | 8542.39.00.01 |