Filter Your Search
1 - 2 of 2 results
|
AD522BD
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 200 µV | 300 kHz | 0.1 V/us | 25 nA | 8 mA | 10 | 80 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 20 nA | -18 V | 0.005 % | 18 V | OTHER | 1000 | 1 | R-CDIP-T14 | Not Qualified | e0 | 85 °C | -25 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.59 mm | 7.62 mm | 21.72 mm | ANALOG DEVICES INC | DIP | CERAMIC, DIP-14 | 14 | unknown | EAR99 | 8542.33.00.01 | |||
|
AD522BD/883B
Analog Devices Inc
|
Check for Price | No | Obsolete | 8 mA | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | OTHER | R-XDIP-T14 | Not Qualified | e0 | 85 °C | -25 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 |