Parametric results for: AD522AD under Instrumentation Amplifiers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ad522ad
Select parts from the table below to compare.
Compare
Compare
AD522AD
Rochester Electronics LLC
Check for Price No No Active 400 µV 300 kHz 0.1 V/us 25 nA 10 75 dB 1 INSTRUMENTATION AMPLIFIER 15 V -15 V 20 nA -18 V 0.01 % 18 V OTHER 1000 1 R-CDIP-T14 COMMERCIAL e0 NOT SPECIFIED 85 °C -25 °C NOT SPECIFIED NOT SPECIFIED 14 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.59 mm 7.62 mm 21.72 mm ROCHESTER ELECTRONICS INC DIP DIP, 14 unknown
AD522AD
Analog Devices Inc
Check for Price No Obsolete 400 µV 300 kHz 0.1 V/us 25 nA 10 mA 10 75 dB 1 INSTRUMENTATION AMPLIFIER 15 V -15 V BIPOLAR 20 nA -18 V 0.01 % 18 V OTHER 1000 1 R-CDIP-T14 Not Qualified e0 85 °C -25 °C 14 CERAMIC, METAL-SEALED COFIRED DIP DIP14,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.59 mm 7.62 mm 21.72 mm ANALOG DEVICES INC DIP DIP, DIP14,.3 14 unknown EAR99 8542.31.00.01
AD522AD/883B
Analog Devices Inc
Check for Price No Obsolete 10 mA 1 INSTRUMENTATION AMPLIFIER 15 V -15 V BIPOLAR OTHER R-XDIP-T14 Not Qualified e0 85 °C -25 °C 38535Q/M;38534H;883B 14 CERAMIC DIP DIP14,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ANALOG DEVICES INC DIP, DIP14,.3 unknown EAR99 8542.33.00.01