Filter Your Search
1 - 4 of 4 results
|
AD5220BN100
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3 V | 128 | NO | 100 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | REST 3 RESISTOR ARRAY VALUES ARE : 10000,50000 OHMS | 650 Hz | 1 | 30 % | 3 V | 800 ppm/°C | INDUSTRIAL | R-PDIP-T8 | COMMERCIAL | e0 | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 9.88 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-8 | 8 | unknown | ||||||
|
AD5220BN10
Analog Devices Inc
|
Check for Price | No | Obsolete | 3 V | 128 | NO | 10 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | REST 3 RESISTOR ARRAY VALUES ARE : 10000,50000 OHMS | 650 Hz | 1 | 30 % | 3 V | CMOS | 800 ppm/°C | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 9.88 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-8 | 8 | not_compliant | 8542.39.00.01 | Analog Devices | ||||||
|
AD5220BN100
Analog Devices Inc
|
Check for Price | No | Obsolete | 3 V | 128 | NO | 100 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | REST 3 RESISTOR ARRAY VALUES ARE : 10000,50000 OHMS | 650 Hz | 1 | 30 % | 3 V | CMOS | 800 ppm/°C | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 9.88 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-8 | 8 | not_compliant | 8542.39.00.01 | Analog Devices | ||||||
|
AD5220BN10
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3 V | 128 | NO | 10 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | REST 3 RESISTOR ARRAY VALUES ARE : 10000,50000 OHMS | 650 Hz | 1 | 30 % | 3 V | 800 ppm/°C | INDUSTRIAL | R-PDIP-T8 | COMMERCIAL | e0 | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 9.88 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-8 | 8 | unknown |