Filter Your Search
1 - 3 of 3 results
|
AD517LH/+
Analog Devices Inc
|
Check for Price | No | Obsolete | 50 µV | 3 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 1 nA | YES | YES | 18 V | COMMERCIAL | 500000 | O-MBCY-W8 | e0 | 70 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | ANALOG DEVICES INC | , CAN8,.2 | unknown | EAR99 | 8542.31.00.01 | |||||||||||||||
|
AD517LH
Analog Devices Inc
|
Check for Price | No | Obsolete | 50 µV | 0.1 V/us | 1.5 nA | 3 mA | 110 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 1 nA | YES | YES | -18 V | 18 V | COMMERCIAL | 250 | 1000000 | O-MBCY-W8 | Not Qualified | e0 | 100 dB | 70 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | , CAN8,.2 | not_compliant | EAR99 | 8542.33.00.01 | TO-99 | 8 | |||||
|
AD517LH
Rochester Electronics LLC
|
Check for Price | No | No | Active | 50 µV | 0.1 V/us | 1.5 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -18 V | 18 V | COMMERCIAL | 250 | O-MBCY-W8 | e0 | 100 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | , | unknown | TO-99 | 8 |