Filter Your Search
1 - 1 of 1 results
|
AD5122ABCPZ100-RL7
Analog Devices Inc
|
$3.9541 | No | Yes | Active | 2.5 V | 128 | YES | 100 kΩ | 2-WIRE SERIAL | LINEAR/LOGARITHMIC | DIGITAL POTENTIOMETER | REST RESISTOR VALUES IS 10000OHM AND CONTROL INTERFACE IS INCREMENT/DECREMENT | 3 kHz | -2.5 V | 1 | 8 % | 2.75 V | -2.25 V | CMOS | 35 ppm/°C | AUTOMOTIVE | S-XQCC-N16 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 3 mm | ANALOG DEVICES INC | LFCSP-16 | 16 | CP-16-22 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |