Filter Your Search
1 - 8 of 8 results
|
AD509SH
Analog Devices Inc
|
Check for Price | No | Obsolete | 8 mV | 120 V/us | 200 nA | 6 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES (AVCL>=3) | NO | -20 V | 100 V/us | 20 V | MILITARY | 20000 | 10000 | O-MBCY-W8 | Not Qualified | e0 | 90 dB | 125 °C | -55 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99 | TO-99, CAN8,.2 | 8 | unknown | EAR99 | 8542.31.00.01 | ||||||||
|
AD509JH
Analog Devices Inc
|
Check for Price | No | Obsolete | 10 mV | 120 V/us | 250 nA | 6 mA | 74 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES (AVCL>=3) | NO | -20 V | 80 V/us | 20 V | COMMERCIAL | 20000 | 7500 | O-MBCY-W8 | Not Qualified | e0 | 90 dB | 70 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99 | TO-99, CAN8,.2 | 8 | unknown | EAR99 | 8542.31.00.01 | Analog Devices | ||||||||
|
AD509JH/+
Analog Devices Inc
|
Check for Price | No | Obsolete | 14 mV | 6 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES (AVCL>=3) | NO | 80 V/us | 20 V | COMMERCIAL | 5000 | O-MBCY-W8 | e0 | 70 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99 | 8 | unknown | EAR99 | 8542.31.00.01 | |||||||||||||||||||
|
AD509KH/+
Analog Devices Inc
|
Check for Price | No | Obsolete | 11 mV | 6 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES (AVCL>=3) | NO | 80 V/us | 20 V | COMMERCIAL | 7500 | O-MBCY-W8 | e0 | 70 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99 | , CAN8,.2 | 8 | unknown | EAR99 | 8542.31.00.01 | ||||||||||||||||||
|
AD509JH
Rochester Electronics LLC
|
Check for Price | No | Obsolete | 10 mV | 120 V/us | 250 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -20 V | 20 V | COMMERCIAL | 20000 | O-MBCY-W8 | e0 | 90 dB | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-99 | HERMETIC SEALED, METAL CAN, TO-99, 8 PIN | 8 | unknown | ||||||||||||||||||||
|
AD509KH
Rochester Electronics LLC
|
Check for Price | No | Obsolete | 8 mV | 120 V/us | 200 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -20 V | 20 V | COMMERCIAL | 20000 | O-MBCY-W8 | e0 | 90 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-99 | , | 8 | unknown | |||||||||||||||||||||
|
AD509KH
Analog Devices Inc
|
Check for Price | No | Obsolete | 8 mV | 120 V/us | 200 nA | 6 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES (AVCL>=3) | NO | -20 V | 80 V/us | 20 V | COMMERCIAL | 20000 | 10000 | O-MBCY-W8 | Not Qualified | e0 | 90 dB | 70 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99 | TO-99, CAN8,.2 | 8 | unknown | EAR99 | 8542.31.00.01 | |||||||||
|
AD509SH/883B
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 11 mV | 6 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES (AVCL>=3) | NO | 100 V/us | 20 V | MILITARY | 7500 | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99 | , CAN8,.2 | 8 | unknown | EAR99 | 8542.31.00.01 |