Filter Your Search
1 - 3 of 3 results
|
AD420ARZ-32
Analog Devices Inc
|
$20.2714 | No | Yes | Active | 24 V | 5 V | 0.012 % | 16 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 3 ms | 2.5 ms | 5 mA | BICMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-013AD, WSOIC-24 | 24 | RW-24 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
AD420ARZ-32-REEL
Analog Devices Inc
|
$27.7092 | No | Yes | Active | 24 V | 5 V | 0.012 % | 16 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 3 ms | 2.5 ms | 5.5 mA | BICMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-013AD, WSOIC-24 | 24 | RW-24 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
AD420ARZ-32-REEL
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 24 V | 5 V | 0.012 % | 16 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 2.5 ms | BICMOS | INDUSTRIAL | R-PDSO-G24 | COMMERCIAL | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 24 | unknown |