Filter Your Search
1 - 2 of 2 results
|
AD380KH
Rochester Electronics LLC
|
Check for Price | No | Obsolete | 1 mV | 330 V/us | 100 pA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -20 V | 20 V | COMMERCIAL | 300000 | O-MBCY-W12 | e0 | 60 dB | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ROCHESTER ELECTRONICS INC | TO-8 | , | 12 | unknown | ||||||||||||||||||||
|
AD380KH
Analog Devices Inc
|
Check for Price | No | Obsolete | 1 mV | 330 V/us | 100 pA | 15 mA | 60 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | HYBRID | VOLTAGE-FEEDBACK | 100 pA | NO | YES | NO | -20 V | YES | 200 V/us | 20 V | COMMERCIAL | 300000 | 25000 | YES | O-MBCY-W12 | Not Qualified | e0 | 60 dB | 70 °C | 12 | METAL | QIP | QUAD12,.4SQ | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.54 mm | BOTTOM | ANALOG DEVICES INC | TO-8 | HERMETIC SEALED, TO-8, 12 PIN | 12 | unknown | EAR99 | 8542.31.00.01 |