Filter Your Search
1 - 5 of 5 results
|
AD3462-3562D289
Anatech Electronics Inc
|
Check for Price | Contact Manufacturer | PANEL MOUNT | 1 dB | 1 dB | 3.5625 GHz | 3.4625 GHz | SMA FEMALE | SMA FEMALE | DUPLEXER | 70 °C | -40 °C | 31.75 mm | 177.8 mm | 106.68 mm | ANATECH ELECTRONICS INC | unknown | |||||||||||||||||||||||||||||||||||||||||||
|
AD346JD
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 1 | HYBRID | COMMERCIAL | R-CDIP-T14 | e0 | Not Qualified | 70 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 20.066 mm | 5.461 mm | 7.62 mm | ANALOG DEVICES INC | unknown | DIP | BOTTOM BRAZED, CERAMIC, DIP-14 | 14 | EAR99 | 8542.31.00.01 | 2.5 µs | 1.6 µs | SAMPLE AND HOLD CIRCUIT | 10 V | -10 V | 0.06 V/s | -18 V | SAMPLE | 18 mA | 18 V | |||||||||||||||||
|
AD346JD
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | NO | -15 V | 1 | COMMERCIAL | R-CDIP-T14 | e0 | COMMERCIAL | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 20.066 mm | 5.461 mm | 7.62 mm | ROCHESTER ELECTRONICS INC | unknown | DIP | DIP, | 14 | 2.5 µs | 1.6 µs | SAMPLE AND HOLD CIRCUIT | 10 V | -10 V | 0.06 V/s | -18 V | SAMPLE | 18 V | ||||||||||||||||||
|
AD346SD/883B
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 1 | HYBRID | MILITARY | R-CDIP-T14 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 20.066 mm | 5.461 mm | 7.62 mm | ANALOG DEVICES INC | unknown | DIP | BOTTOM BRAZED, CERAMIC, DIP-14 | 14 | EAR99 | 8542.31.00.01 | 2.5 µs | 1.6 µs | SAMPLE AND HOLD CIRCUIT | 10 V | -10 V | 0.65 V/s | -18 V | SAMPLE | 20 mA | 18 V | |||||||||||||||
|
AD346SD
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 1 | HYBRID | MILITARY | R-CDIP-T14 | e0 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 20.066 mm | 5.461 mm | 7.62 mm | ANALOG DEVICES INC | unknown | DIP | BOTTOM BRAZED, CERAMIC, DIP-14 | 14 | EAR99 | 8542.31.00.01 | 2.5 µs | 1.6 µs | SAMPLE AND HOLD CIRCUIT | 10 V | -10 V | 0.65 V/s | -18 V | SAMPLE | 18 mA | 18 V |