Filter Your Search
1 - 6 of 6 results
|
AD2S65/412B
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 2.3 V | 2.6 kHz | 18 rps | 2 arc min | 6.8 V | 14 | NO | DIGITAL TO SYNCHRO OR RESOLVER | -15.75 V | -14.25 V | -15 V | 1 | 32 mA | 15.75 V | 14.25 V | HYBRID | MILITARY | R-CDIP-T32 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | 5.72 mm | ANALOG DEVICES INC | DIP | 1.750 X 1.100 INCH, 0.225 INCH HEIGHT, H... more | 32 | unknown | 8542.39.00.01 | |||||||
|
AD2S65/414B
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 2.3 V | 2.6 kHz | 18 rps | 4 arc min | 6.8 V | 14 | NO | DIGITAL TO SYNCHRO OR RESOLVER | -15.75 V | -14.25 V | -15 V | 1 | 32 mA | 15.75 V | 14.25 V | HYBRID | MILITARY | R-CDIP-T32 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | 5.72 mm | ANALOG DEVICES INC | DIP | 1.750 X 1.100 INCH, 0.225 INCH HEIGHT, H... more | 32 | unknown | 8542.39.00.01 | |||||||
|
AD2S65/414
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 2.3 V | 2.6 kHz | 18 rps | 4 arc min | 6.8 V | 14 | NO | DIGITAL TO SYNCHRO OR RESOLVER | -15.75 V | -14.25 V | -15 V | 1 | 32 mA | 15.75 V | 14.25 V | HYBRID | MILITARY | R-CDIP-T32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | 5.72 mm | ANALOG DEVICES INC | DIP | 1.750 X 1.100 INCH, 0.225 INCH HEIGHT, H... more | 32 | unknown | 8542.39.00.01 | ||||||||
|
AD2S65/412B
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | 2.6 kHz | 2 arc min | 14 | NO | DIGITAL TO SYNCHRO OR RESOLVER | -15.75 V | -14.25 V | -15 V | 1 | 15.75 V | 14.25 V | HYBRID | MILITARY | R-CDIP-T32 | COMMERCIAL | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | 5.72 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 32 | unknown | Digital To Synchro Or Resolver | |||||||||
|
AD2S65/412
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 2.3 V | 2.6 kHz | 18 rps | 2 arc min | 6.8 V | 14 | NO | DIGITAL TO SYNCHRO OR RESOLVER | -15.75 V | -14.25 V | -15 V | 1 | 32 mA | 15.75 V | 14.25 V | HYBRID | MILITARY | R-CDIP-T32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | 5.72 mm | ANALOG DEVICES INC | DIP | 1.750 X 1.100 INCH, 0.225 INCH HEIGHT, H... more | 32 | unknown | 8542.39.00.01 | ||||||||
|
AD2S65/412
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | 2.6 kHz | 2 arc min | 14 | NO | DIGITAL TO SYNCHRO OR RESOLVER | -15.75 V | -14.25 V | -15 V | 1 | 15.75 V | 14.25 V | HYBRID | MILITARY | R-CDIP-T32 | COMMERCIAL | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | 5.72 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 32 | unknown | Digital To Synchro Or Resolver |