Filter Your Search
1 - 2 of 2 results
|
AD2S100AP
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 12 | YES | 5 V | DSP PERIPHERAL, COORDINATE TRANSFORM PROCESSOR | CMOS | ALSO REQUIRES 5V NEGATIVE SUPPLY | NO | NO | 5.25 V | 4.75 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | ANALOG DEVICES INC | LCC | PLASTIC, LCC-44 | 44 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
AD2S100
Analog Devices Inc
|
Check for Price | No | Obsolete | CMOS | 1 | 5.25 V | 4.75 V | 5 V | Not Qualified | e0 | TIN LEAD | ANALOG DEVICES INC | compliant | 8542.39.00.01 | ANALOG CIRCUIT | -5.25 V | -4.75 V | -5 V |