Parametric results for: AD2700UD under Voltage References

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: ad2700ud
Select parts from the table below to compare.
Compare
Compare
AD2700UD/HR
Maxim Integrated Products
Check for Price No Obsolete 10 V 9.9975 V 10.0025 V 15 V 13.5 V 16.5 V 1 NO NO THREE TERMINAL VOLTAGE REFERENCE 1 HYBRID 3 ppm/°C MILITARY 0.025 % R-XDIP-T14 e0 Not Qualified 125 °C -55 °C 14 CERAMIC DIP DIP14,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MAXIM INTEGRATED PRODUCTS INC not_compliant EAR99 8542.39.00.01
AD2700UD
Analog Devices Inc
Check for Price No No Obsolete 10 V 9.9975 V 10.0025 V 15 V 13.5 V 16.5 V 14 mA 1 NO YES THREE TERMINAL VOLTAGE REFERENCE 1 HYBRID 3 ppm/°C MILITARY 0.06 % R-CDIP-T14 e0 Not Qualified 125 °C -55 °C 14 CERAMIC, METAL-SEALED COFIRED DIP DIP14,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 20.065 mm 5.08 mm ANALOG DEVICES INC compliant EAR99 8542.39.00.01 DIP BOTTOM BRAZED, CERAMIC, DIP-14 14
AD2700UD/883B
Analog Devices Inc
Check for Price Yes No Obsolete 10 V 9.9975 V 10.0025 V 15 V 13.5 V 16.5 V 10 mA 1 NO YES THREE TERMINAL VOLTAGE REFERENCE 1 HYBRID 3 ppm/°C MILITARY 0.06 % R-CDIP-T14 e4 Not Qualified 125 °C -55 °C NOT SPECIFIED MIL-STD-883 Class B NOT SPECIFIED 14 CERAMIC, METAL-SEALED COFIRED DIP DIP14,.3 RECTANGULAR IN-LINE NO Gold (Au) THROUGH-HOLE 2.54 mm DUAL ANALOG DEVICES INC not_compliant EAR99 8542.39.00.01 DIP DIP-14 14 DH-14-1 Analog Devices
AD2700UD
Rochester Electronics LLC
Check for Price No No Active 10 V 9.9975 V 10.0025 V 13.5 V 16.5 V 1 NO YES THREE TERMINAL VOLTAGE REFERENCE 1 3 ppm/°C MILITARY R-CDIP-T14 e0 COMMERCIAL 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 14 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 20.065 mm 5.08 mm ROCHESTER ELECTRONICS LLC unknown DIP DIP, 14
AD2700UD
Maxim Integrated Products
Check for Price No Transferred 10 V NO NO HYBRID 3 ppm/°C MILITARY 0.025 % R-XDIP-T14 e0 125 °C -55 °C 14 CERAMIC DIP DIP14,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL MAXIM INTEGRATED PRODUCTS INC not_compliant EAR99 8542.39.00.01