Filter Your Search
1 - 3 of 3 results
|
PMAD236AN
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 4 | CMOS | NO | 10 V | 1.6 mA | 10 mA | NO | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
AD236AN
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | 3-STATE | 4 | 3 | LINE TRANSCEIVER | CMOS | NO | EIA-232-C; V.28 | 1 | 10 V | 3.2 mA | INVERTED | 10 mA | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.535 mm | DUAL | 30.165 mm | 7.62 mm | ANALOG DEVICES INC | unknown | EAR99 | 8542.39.00.01 | DIP | DIP, DIP24,.3 | 24 | ||||||
|
AD236AN
Rochester Electronics LLC
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | 4 | 3 | LINE TRANSCEIVER | CMOS | NO | EIA-232-C; V.28 | 1 | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T24 | e0 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 30.45 mm | 5.33 mm | 7.62 mm | ROCHESTER ELECTRONICS INC | unknown | DIP | DIP, | 24 |