Filter Your Search
1 - 2 of 2 results
|
AD22057R-REEL
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 1 mV | 30 kHz | 0.2 V/us | 500 µA | 20 | 80 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | 36 V | AUTOMOTIVE | 20.1 | 19.9 | R-PDSO-G8 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | PLASTIC, SOIC-8 | 8 | R-8 | not_compliant | EAR99 | 8542.33.00.01 | |||
|
AD22057R-REEL
Rochester Electronics LLC
|
Check for Price | No | Active | 1 mV | 30 kHz | 0.2 V/us | 20 | 80 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | 36 V | AUTOMOTIVE | 20.1 | 19.9 | R-PDSO-G8 | COMMERCIAL | e0 | 1 | 125 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown |