Filter Your Search
1 - 4 of 4 results
|
AD1994ACPZ
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 2 | 20 kHz | HVQCCN | 25 W | 5.5 V | AUDIO AMPLIFIER | NMOS | ALSO REQUIRES 6.5V TO 22.5V SUPPLY | 1 | 4.5 V | INDUSTRIAL | S-XQCC-N64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 64 | UNSPECIFIED | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 9 mm | 9 mm | 1 mm | ANALOG DEVICES INC | QFN | 9 X 9 MM, LEAD FREE, MO-220VMMD-4, LFCSP-64 | 64 | compliant | EAR99 | 8542.33.00.01 | |||
|
AD1994ACPZRL
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 2 | 20 kHz | HVQCCN | 25 W | 5.5 V | AUDIO AMPLIFIER | NMOS | ALSO REQUIRES 6.5V TO 22.5V SUPPLY | 1 | 20 mA | 4.5 V | INDUSTRIAL | S-XQCC-N64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 64 | UNSPECIFIED | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 9 mm | 9 mm | 1 mm | ANALOG DEVICES INC | QFN | HVQCCN, LCC64,.35SQ,20 | 64 | compliant | EAR99 | 8542.33.00.01 | ||
|
1AD1994ACPZRL
Analog Devices Inc
|
Check for Price | Yes | Obsolete | QCCN | AUDIO AMPLIFIER | 2 | INDUSTRIAL | S-PQCC-N64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER | YES | NO LEAD | 500 µm | QUAD | ANALOG DEVICES INC | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
AD1994ACPZRL7
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 2 | 20 kHz | HVQCCN | 25 W | 5.5 V | AUDIO AMPLIFIER | NMOS | ALSO REQUIRES 6.5V TO 22.5V SUPPLY | 1 | 4.5 V | INDUSTRIAL | S-XQCC-N64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 64 | UNSPECIFIED | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 9 mm | 9 mm | 1 mm | ANALOG DEVICES INC | QFN | HVQCCN, LCC64,.35SQ,20 | 64 | compliant | EAR99 | 8542.33.00.01 |