Filter Your Search
1 - 1 of 1 results
Part Number |
---|
|
AD1986JSTZ-REEL
Analog Devices Inc
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Package Code
|
Consumer IC Type
|
Additional Feature
|
Number of Functions |
Supply Voltage-Max (Vsup)
|
Supply Voltage-Min (Vsup)
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Operating Temperature-Max
|
Number of Terminals
|
Package Body Material
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Surface Mount
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Width
|
Length
|
Seated Height-Max
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
HTS Code
|
Yes | Yes | Obsolete | LFQFP | CONSUMER CIRCUIT | IT ALSO REQUIRES 3.3V SUPPLY | 1 | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e3 | 70 °C | 48 | PLASTIC/EPOXY | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.6 mm | ANALOG DEVICES INC | QFP | LEAD FREE, MS-026BBC, LQFP-48 | 48 | unknown | 8542.39.00.01 |
|
AD1986JSTZ-REEL
Analog Devices Inc
|
Check for Price Buy | Yes | Yes | Obsolete | LFQFP | CONSUMER CIRCUIT | IT ALSO REQUIRES 3.3V SUPPLY | 1 | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e3 | 70 °C | 48 | PLASTIC/EPOXY | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.6 mm | ANALOG DEVICES INC | QFP | LEAD FREE, MS-026BBC, LQFP-48 | 48 | unknown | 8542.39.00.01 |