Filter Your Search
1 - 8 of 8 results
|
AD1851N-J
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 3.12 V | -2.88 V | 16 | NO | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL | -5 V | 1 | 1.5 µs | BICMOS | COMMERCIAL | R-PDIP-T16 | COMMERCIAL | e0 | NOT APPLICABLE | 70 °C | 240 | 30 | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 20.13 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-16 | 16 | unknown | |||||||
|
AD1851NZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 3.12 V | -2.88 V | 16 | NO | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL | -5 V | 1 | 1.5 µs | BICMOS | COMMERCIAL | R-PDIP-T16 | COMMERCIAL | e3 | NOT APPLICABLE | 70 °C | 260 | 40 | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 20.13 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 16 | unknown | ||||||
|
AD1851N
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | 3.12 V | -2.88 V | 16 | NO | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL | -5 V | 1 | 1.5 µs | BICMOS | COMMERCIAL | R-PDIP-T16 | COMMERCIAL | e0 | NOT APPLICABLE | 70 °C | NOT APPLICABLE | NOT APPLICABLE | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 20.13 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-16 | 16 | unknown | |||||||
|
AD1851NZ-J
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 3.12 V | -2.88 V | 16 | NO | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL | -5 V | 1 | 1.5 µs | BICMOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 20.13 mm | ANALOG DEVICES INC | DIP | DIP, | 16 | compliant | 8542.39.00.01 | ||||||||
|
AD1851NZ-J
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 3.12 V | -2.88 V | 16 | NO | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL | -5 V | 1 | 1.5 µs | BICMOS | COMMERCIAL | R-PDIP-T16 | COMMERCIAL | e3 | NOT APPLICABLE | 70 °C | 260 | 40 | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 20.13 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-16 | 16 | unknown | ||||||
|
AD1851N-J
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 3.12 V | -2.88 V | 16 | NO | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL | -5 V | 1 | 1.5 µs | 15 mA | BICMOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 20.13 mm | ANALOG DEVICES INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | 8542.39.00.01 | |||||||
|
AD1851N
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 3.12 V | -2.88 V | 16 | NO | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL | -5 V | 1 | 1.5 µs | 15 mA | BICMOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 20.13 mm | ANALOG DEVICES INC | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | Analog Devices | ||||||
|
AD1851NZ
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 3.12 V | -2.88 V | 16 | NO | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL | -5 V | 1 | 1.5 µs | BICMOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 20.13 mm | ANALOG DEVICES INC | DIP | DIP, | 16 | compliant | 8542.39.00.01 | Analog Devices |