Filter Your Search
1 - 1 of 1 results
|
AD15ZE0114MT3
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 110 nF | 100 V | 20 % | 2220 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.8 mm | 5.7 mm | 5 mm | AVX CORP | , 2220 | compliant | EAR99 |