Filter Your Search
1 - 1 of 1 results
|
AD14CF0132GT5
Kyocera AVX Components
|
Check for Price | Yes | Active | 1.3 nF | 200 V | 2 % | 1812 | NP0 | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.8 mm | 4.5 mm | 3.2 mm | AVX CORP | , 1812 | compliant | EAR99 |