Filter Your Search
1 - 1 of 1 results
|
AD13ZJ0113M2K
Kyocera AVX Components
|
Check for Price | Yes | Active | 11 nF | 500 V | 20 % | 1210 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Tape, Plastic | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.8 mm | 3.2 mm | 2.5 mm | AVX CORP | , 1210 | compliant | EAR99 |