Parametric results for: AD-102 under Analog to Digital Converters

Filter Your Search

1 - 10 of 21 results

|
-
-
Manufacturer Part Number: ad102
Select parts from the table below to compare.
Compare
Compare
AD10242BZ
Analog Devices Inc
Check for Price No No Obsolete S-CQFP-G68 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 68 CERAMIC, METAL-SEALED COFIRED SQUARE FLATPACK YES GULL WING QUAD ANALOG DEVICES INC QFP CERAMIC, LCC-68 68 ES-68-1 not_compliant EAR99 8542.39.00.01 2 V -2 V ADC, PROPRIETARY METHOD 24.13 mm -5 V 3 12 2 2'S COMPLEMENT BINARY PARALLEL, WORD QFP QFP68,1.2SQ,50 40 MHz 5 V HYBRID INDUSTRIAL 1.27 mm 24.13 mm
5962-9961002HXA
Analog Devices Inc
Check for Price No No Obsolete S-CQFP-G68 Not Qualified 85 °C -40 °C 220 30 68 CERAMIC, METAL-SEALED COFIRED SQUARE FLATPACK YES GULL WING QUAD ANALOG DEVICES INC QFP LCC-68 68 ES-68-3 unknown 3A001.A.2.C 8542.39.00.01 2.048 V -2.048 V ADC, PROPRIETARY METHOD 24.13 mm 1 12 2 2'S COMPLEMENT BINARY PARALLEL, WORD QFP QFP68,1.2SQ,50 105 MHz 5 V HYBRID INDUSTRIAL 1.27 mm 24.13 mm 10 ns 0.0732 % TRACK MIL-PRF-38534 Class H 7.37 mm
AD10265AZ
Rochester Electronics LLC
Check for Price No No Active S-CQFP-G68 e0 125 °C -55 °C 220 30 68 CERAMIC, METAL-SEALED COFIRED SQUARE FLATPACK YES TIN LEAD GULL WING QUAD ROCHESTER ELECTRONICS LLC QFP QFP, 68 unknown 2 V -2 V ADC, PROPRIETARY METHOD 24.13 mm -5 V 3 12 2 2'S COMPLEMENT BINARY PARALLEL, WORD QFP 65 MHz 5 V BIPOLAR MILITARY 1.27 mm 24.13 mm TRACK
AD102
Microsemi Corporation
Check for Price No No Obsolete 2 mA 2 µA 200 V 2.512 A SCR SINGLE 20 µs 50 V/us 600 mV 100 nA 200 V TO-39 O-MBCY-W3 e0 Not Qualified 150 °C -65 °C 1 3 METAL ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM MICROSEMI CORP TO-39 TO-39, 3 PIN 3 unknown EAR99 8541.30.00.80
AD10200BZ
Rochester Electronics LLC
Check for Price No No Active S-CQFP-G68 125 °C -55 °C 220 30 68 CERAMIC, METAL-SEALED COFIRED SQUARE FLATPACK YES GULL WING QUAD ROCHESTER ELECTRONICS LLC QFP QFP, 68 unknown 2.048 V ADC, PROPRIETARY METHOD 24.13 mm 1 12 2 2'S COMPLEMENT BINARY PARALLEL, WORD QFP 105 MHz 5 V MILITARY 1.27 mm 24.13 mm 0.0732 % TRACK 7.37 mm
AD10265AZ
Analog Devices Inc
Check for Price No Obsolete S-CQFP-G68 e0 Not Qualified 125 °C -55 °C 68 CERAMIC, METAL-SEALED COFIRED SQUARE FLATPACK YES TIN LEAD GULL WING QUAD ANALOG DEVICES INC QFP CERAMIC, LCC-68 68 unknown 3A001.A.2.C 8542.39.00.01 2 V -2 V ADC, PROPRIETARY METHOD 24.13 mm -5 V 3 12 2 2'S COMPLEMENT BINARY PARALLEL, WORD QFP QFP68,1.2SQ,50 65 MHz 5 V BIPOLAR MILITARY 1.27 mm 24.13 mm TRACK
AD10200BZ
Analog Devices Inc
Check for Price No No Obsolete S-CQFP-G68 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 68 CERAMIC, METAL-SEALED COFIRED SQUARE FLATPACK YES GULL WING QUAD ANALOG DEVICES INC QFP LCC-68 68 ES-68-3 not_compliant EAR99 8542.39.00.01 2.048 V -2.048 V ADC, PROPRIETARY METHOD 24.13 mm 1 12 2 2'S COMPLEMENT BINARY PARALLEL, WORD QFP QFP68,1.2SQ,50 105 MHz 5 V INDUSTRIAL 1.27 mm 24.13 mm 10 ns 0.0732 % TRACK 7.37 mm Analog Devices
AD102E3
Microsemi Corporation
Check for Price Obsolete 2 µA 200 V 2.512 A SCR SINGLE 200 V TO-39 O-MBCY-W3 150 °C -65 °C 1 3 METAL ROUND CYLINDRICAL NO WIRE BOTTOM MICROSEMI CORP CYLINDRICAL, O-MBCY-W3 compliant EAR99 8541.30.00.80
AD10201AB
Analog Devices Inc
Check for Price No No Active S-PBGA-B385 Not Qualified 3 85 °C -25 °C 225 385 PLASTIC/EPOXY SQUARE GRID ARRAY YES BALL BOTTOM ANALOG DEVICES INC BGA 35 X 35 MM, BGA-385 385 compliant 8542.39.00.01 1.75 V ADC, PROPRIETARY METHOD 35 mm 1 12 2 2'S COMPLEMENT BINARY PARALLEL, WORD BGA BGA385,25X25,50 105 MHz 5 V OTHER 1.27 mm 35 mm 0.0366 % TRACK 1.9 mm
5962-9961003HXA
Defense Logistics Agency
Check for Price Active S-CQFP-G68 Qualified 125 °C -55 °C 68 CERAMIC, METAL-SEALED COFIRED SQUARE FLATPACK YES GULL WING QUAD DEFENSE LOGISTICS AGENCY LCC-68 unknown 5 V 400 mV ADC, PROPRIETARY METHOD 24.13 mm 2 12 1 BINARY PARALLEL, WORD QFP 105 MHz 5 V MILITARY 1.27 mm 24.13 mm 9.5 µs 0.0732 % MIL-PRF-38534 Class H 7.87 mm