Filter Your Search
1 - 1 of 1 results
|
ACVX1240-200.000MHZ-R-G
Abracon Corporation
|
Check for Price | Yes | Obsolete | 200 MHz | 25 % | 50 Ω | 5 V | SINE | 4.5 V | 500 mV | NO | 100 ppm | 10 % | 200 MHz | 8 MHz | 632 mV | 70 mA | 5.25 V | 4.75 V | Not Qualified | 70 °C | SURFACE MOUNT | 4 | METAL | GWDIP4/14(UNSPEC) | YES | ABRACON LLC | GULLWING, DIP-14/4 | compliant | Sine |