Filter Your Search
1 - 1 of 1 results
|
ACVX1220L-FREQ-N-Q15
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 100 % | 5 TTL, 15 pF | 3.3 V | CMOS/TTL | ACVX1220L | 3 V | 300 mV | 10 ns | NO | 100 ppm | 10 % | 120 MHz | 1 MHz | 10 ns | 3.465 V | 3.135 V | 40/60 % | 85 °C | -30 °C | THROUGH HOLE MOUNT | NO | 20.8mm x 13.2mm x 0.8mm | ABRACON LLC | compliant | Clock |