Filter Your Search
1 - 1 of 1 results
|
ACTW001218-34R0FTP
Chilisin Electronics Corp
|
Check for Price | Yes | Active | 34 Ω | 1 % | 1 W | 1218 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 250 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TAPE | WRAPAROUND | 550 µm | 3.1 mm | 4.6 mm | CHILISIN ELECTRONICS CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |