Filter Your Search
1 - 1 of 1 results
|
ACTW001020-20R0FTE
Chilisin Electronics Corp
|
Check for Price | Yes | Active | 20 Ω | 1 % | 1 W | 1020 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | CHILISIN ELECTRONICS CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |