Filter Your Search
1 - 4 of 4 results
|
ACTS112HMSR-02
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 2 | 2 | YES | DIE | NEGATIVE EDGE | ACT | J-K FLIP-FLOP | CMOS | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | X-XUUC-N16 | Not Qualified | 125 °C | -55 °C | 16 | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | HARRIS SEMICONDUCTOR | DIE, | unknown | 8542.39.00.01 | |||||||
|
ACTS112HMSR-02
Intersil Corporation
|
Check for Price | Transferred | 5 V | 2 | 2 | YES | DIE | NEGATIVE EDGE | ACT | J-K FLIP-FLOP | CMOS | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | X-XUUC-N16 | Not Qualified | 125 °C | -55 °C | 16 | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | INTERSIL CORP | DIE, | unknown | 8542.39.00.01 | DIE | 16 | |||||
|
ACTS112HMSR
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 2 | 2 | YES | DIE | NEGATIVE EDGE | ACT | J-K FLIP-FLOP | CMOS | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | X-XUUC-N16 | Not Qualified | 125 °C | -55 °C | 16 | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | HARRIS SEMICONDUCTOR | DIE, | unknown | 8542.39.00.01 | |||||||
|
ACTS112HMSR
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 26 ns | 2 | 2 | YES | DIE | NEGATIVE EDGE | ACT | J-K FLIP-FLOP | CMOS | COMPLEMENTARY | 5.5 V | 4.5 V | S-XUUC-N16 | Not Qualified | MIL-PRF-38535 Class V | 300k Rad(Si) V | 16 | UNSPECIFIED | DIE OR CHIP | SQUARE | UNCASED CHIP | NO LEAD | UPPER | INTERSIL CORP | DIE, | unknown | 8542.39.00.01 | DIE | 16 |