Filter Your Search
1 - 10 of 419 results
|
ACT-S128K32N-035P7Q
Cobham Power Products
|
Check for Price | Transferred | 4.1943 Mbit | 32 | 128KX32 | 5 V | 35 ns | CACHE SRAM MODULE | CONFIGURABLE AS 512K X 8 | 16 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CPGA-P66 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.699 mm | AEROFLEX PLAINVIEW | PGA | PGA, | 66 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||||||||||||||
|
ACT-S128K32N-045F2Q
Cobham Advanced Electronic Solutions
|
Check for Price | No | Transferred | 4.1943 Mbit | 32 | 128KX32 | 5 V | 45 ns | SRAM MODULE | COMMON | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10.4 mA | 2 V | 420 µA | CMOS | MILITARY | S-XQFP-G68 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 68 | CERAMIC | QFP | QFP68,1.1SQ,50 | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | QUAD | AEROFLEX MICROELECTRONIC SOLUTIONS | QFP, QFP68,1.1SQ,50 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||||||||||||
|
5962F9853501VXX
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 1 | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDFP-F16 | Not Qualified | 125 °C | -55 °C | 300k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DFP | FL16,.3 | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | INTERSIL CORP | , | unknown | EAR99 | 8542.39.00.01 | ACT | STANDARD | 3-LINE TO 8-LINE DECODER | INVERTED | 20 ns | ||||||||||||||||||||||||||||||||||
|
ACT-S128K32C-045P2Q
Cobham PLC
|
Check for Price | No | Obsolete | 4.1943 Mbit | 32 | 128KX32 | 5 V | 45 ns | CACHE SRAM MODULE | CONFIGURABLE AS 512K X 8 | 16 | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10.4 mA | 2 V | 420 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CPGA-P66 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38534 | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA66,11X11 | SQUARE | GRID ARRAY | NO | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 6.223 mm | 30.1 mm | 30.1 mm | COBHAM PLC | PGA, PGA66,11X11 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||||
|
5962F9671601V9X
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 1 | 5.5 V | 4.5 V | CMOS | X-XUUC-N16 | Not Qualified | 300k Rad(Si) V | 16 | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | HARRIS SEMICONDUCTOR | DIE, | unknown | 8542.39.00.01 | ACT | BINARY COUNTER | UP | YES | SYNCHRONOUS | 4 | POSITIVE EDGE | ||||||||||||||||||||||||||||||||||||
|
ACT-S128K32N-045F18Q
Cobham Advanced Electronic Solutions
|
Check for Price | Transferred | AEROFLEX MICROELECTRONIC SOLUTIONS | , | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ACTS10D/SAMPLE
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 3 | 5.5 V | 4.5 V | CMOS | R-CDIP-T14 | Not Qualified | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP | DIP, | 14 | unknown | 8542.39.00.01 | ACT | NAND GATE | 16 ns | 3 | ||||||||||||||||||||||||||||||||||||
|
ACT-S128K32VC-055P7Q
Cobham Power Products
|
Check for Price | Transferred | 4.1943 Mbit | 32 | 128KX32 | 3.3 V | 55 ns | SRAM MODULE | IT CAN ALSO BE ORGANIZED AS 512K X 8 | 16 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | MILITARY | S-CPGA-P66 | Not Qualified | 125 °C | -55 °C | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.699 mm | AEROFLEX PLAINVIEW | PGA | PGA, | 66 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||||||||||||||
|
5962F9853501V9X
Harris Semiconductor
|
Check for Price | Transferred | 1 | CMOS | MILITARY | X-XUUC-N16 | Not Qualified | 125 °C | -55 °C | 300k Rad(Si) V | 16 | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | HARRIS SEMICONDUCTOR | DIE, | unknown | EAR99 | 8542.39.00.01 | ACT | INVERTED | ||||||||||||||||||||||||||||||||||||||||
|
ACTS112D/SAMPLE
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 2 | 5.5 V | 4.5 V | CMOS | R-GDIP-T16 | Not Qualified | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | ACT | J-K FLIP-FLOP | COMPLEMENTARY | 2 | NEGATIVE EDGE |