Filter Your Search
1 - 1 of 1 results
|
ACTR001206-6982FTP
Chilisin Electronics Corp
|
Check for Price | Yes | Active | 69.8 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HIGH PRECISION | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 500 µm | 3.05 mm | 1.55 mm | CHILISIN ELECTRONICS CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |