Parametric results for: ACT7006 under Serial IO/Communication Controllers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: act7006
Select parts from the table below to compare.
Compare
Compare
ACT7006
Cobham Advanced Electronic Solutions
Check for Price No Transferred NO 5 V HYBRID 700 mA MILITARY R-CQIP-P90 Not Qualified e0 125 °C -55 °C 90 CERAMIC, METAL-SEALED COFIRED QIP QUIP90B,1.1/1.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) PIN/PEG 1.27 mm QUAD AEROFLEX MICROELECTRONIC SOLUTIONS QIP, QUIP90B,1.1/1.3 unknown 8542.31.00.01
ACT7006
Cobham PLC
Check for Price No Obsolete 16 4 0.125 MBps 6 MHz NO 5 V SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 CMOS NO MIL STD 1553B BIPH-LEVEL(MANCHESTER) YES 2 700 mA 5.5 V 4.5 V MILITARY R-CDIP-P90 Not Qualified e0 125 °C -55 °C 90 CERAMIC, METAL-SEALED COFIRED DIP QUIP90B,1.1/1.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm QUAD 5.715 mm 33.02 mm 60.452 mm COBHAM PLC DIP, QUIP90B,1.1/1.3 unknown 8542.31.00.01
ACT7006
Cobham Power Products
Check for Price Transferred 16 4 0.125 MBps 6 MHz NO 5 V SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 CMOS NO MIL STD 1553B BIPH-LEVEL(MANCHESTER) YES 2 5.5 V 4.5 V MILITARY R-CDIP-P90 Not Qualified 125 °C -55 °C 90 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE PIN/PEG 2.54 mm QUAD 5.715 mm 33.02 mm 60.452 mm AEROFLEX PLAINVIEW DIP, unknown 8542.31.00.01 QFP 90