Filter Your Search
1 - 10 of 27 results
|
ACT4487-F
Cobham Power Products
|
Check for Price | Transferred | 15 V | MIL-STD-1553 DATA BUS TRANSCEIVER | -15 V | 1 | MILITARY | R-XDFP-F24 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 24 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 2.54 mm | DUAL | 5.08 mm | AEROFLEX PLAINVIEW | DFP | DFP, | 24 | unknown | 8542.39.00.01 | |||||||||||||||||
|
ACT4487-F
Cobham Advanced Electronic Solutions
|
Check for Price | Transferred | TTL | 4 mA | 200 mA | MILITARY | R-PDFP-F24 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | PLASTIC/EPOXY | DFP | FL24,.74,100 | RECTANGULAR | FLATPACK | YES | FLAT | 2.54 mm | DUAL | AEROFLEX MICROELECTRONIC SOLUTIONS | unknown | 8542.39.00.01 | EAR99 | YES | 1 | 40 µA | 400 ns | ||||||||||||||||
|
ACT4487-F
Cobham PLC
|
Check for Price | Obsolete | 15 V | MIL-STD-1553 DATA BUS TRANSCEIVER | -15 V | 1 | MILITARY | R-XDFP-F24 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 24 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 2.54 mm | DUAL | 5.08 mm | COBHAM PLC | DFP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
ACT4487DF
Cobham Power Products
|
Check for Price | Active | 15 V | MIL-STD-1553 DATA BUS TRANSCEIVER | -15 V | 2 | MILITARY | R-XDFP-F36 | Not Qualified | 125 °C | -55 °C | 36 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 2.54 mm | DUAL | 4.445 mm | AEROFLEX PLAINVIEW | DFP | DFP, | 36 | unknown | |||||||||||||||||||
|
ACT4487DFI
Cobham Power Products
|
Check for Price | Active | 15 V | MIL-STD-1553 DATA BUS TRANSCEIVER | -15 V | 2 | MILITARY | R-XDFP-F36 | Not Qualified | 125 °C | -55 °C | 36 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 2.54 mm | DUAL | 4.445 mm | AEROFLEX PLAINVIEW | DFP | DFP, | 36 | unknown | |||||||||||||||||||
|
ACT4487-D
Cobham Advanced Electronic Solutions
|
Check for Price | No | Transferred | HYBRID | 4 mA | MILITARY | R-MDIP-T36 | e0 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 36 | METAL | DIP | DIP36,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | AEROFLEX MICROELECTRONIC SOLUTIONS | unknown | 8542.39.00.01 | EAR99 | YES | 2 | 40 µA | 400 ns | LINE TRANSCEIVER | 6 V | ||||||||||||
|
ACT4487-FI
Cobham Advanced Electronic Solutions
|
Check for Price | Transferred | TTL | 4 mA | 200 mA | MILITARY | R-PDFP-F24 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | PLASTIC/EPOXY | DFP | FL24,.74,100 | RECTANGULAR | FLATPACK | YES | FLAT | 2.54 mm | DUAL | AEROFLEX MICROELECTRONIC SOLUTIONS | unknown | 8542.39.00.01 | EAR99 | YES | 1 | 40 µA | 400 ns | ||||||||||||||||
|
ACT4487I
Cobham Power Products
|
Check for Price | Active | 15 V | MIL-STD-1553 DATA BUS TRANSCEIVER | -15 V | 1 | MILITARY | R-XDIP-P24 | Not Qualified | 125 °C | -55 °C | 24 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | PIN/PEG | 2.54 mm | DUAL | 15.24 mm | 5.08 mm | AEROFLEX PLAINVIEW | DIP | DIP, | 24 | unknown | ||||||||||||||||||
|
ACT4487-I
Cobham PLC
|
Check for Price | Obsolete | 15 V | MIL-STD-1553 DATA BUS TRANSCEIVER | -15 V | 1 | MILITARY | R-XDIP-P24 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 24 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | PIN/PEG | 2.54 mm | DUAL | 15.24 mm | 5.08 mm | COBHAM PLC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||||
|
ACT4487-DFI
Cobham Power Products
|
Check for Price | Transferred | 15 V | MIL-STD-1553 DATA BUS TRANSCEIVER | -15 V | 2 | MILITARY | R-XDFP-F36 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 36 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 2.54 mm | DUAL | 4.445 mm | AEROFLEX PLAINVIEW | DFP | DFP, | 36 | unknown | 8542.39.00.01 |