Parametric results for: ACT20MB05HA under Military Circular Connectors

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: act20mb05ha
Select parts from the table below to compare.
Compare
Compare
ACT20MB05HA[V001]
TE Connectivity
Check for Price Yes Active 5 7.5 A MALE 1500 Cycles PANEL 11 COMPOSITE NOT SPECIFIED MIL SERIES CONNECTOR NO 7.5A 1 POLARIZED A 850 V 20 AWG 24 AWG NO FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE NOT APPLICABLE NOT SPECIFIED 5 20 RND PIN-SKT THREADED YES YES NO ONE GENERAL PURPOSE NO NICKEL TE CONNECTIVITY LTD unknown EAR99 8536.69.40.20
YACT20MB05HAV00100
TE Connectivity
Check for Price Yes Active 5 7.5 A MALE 1500 Cycles PANEL 11 COMPOSITE NOT SPECIFIED MIL SERIES CONNECTOR NO 7.5A 1 POLARIZED A 850 V 20 AWG 24 AWG NO FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE NOT APPLICABLE NOT SPECIFIED 5 20 RND PIN-SKT THREADED YES YES NO ONE GENERAL PURPOSE NO NICKEL TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.20
YACT20MB05HA000000
TE Connectivity
Check for Price Obsolete 5 60 µm 7.5 A MALE PANEL B COMPOSITE NOT SPECIFIED MIL SERIES CONNECTOR NO 7.5A 1 POLARIZED N 18 AWG 24 AWG NO NO NO -65 °C 200 °C SOLID RECEPTACLE NOT SPECIFIED RND PIN-SKT YES YES NO ONE GENERAL PURPOSE NO NICKEL B05 TE CONNECTIVITY LTD unknown EAR99 8536.69.40.20
ACT20MB05HA-6149
TE Connectivity
Check for Price Obsolete 5 60 µm 7.5 A MALE CABLE AND PANEL B COMPOSITE NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 7.5A 1 POLARIZED N 18 AWG 24 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE NOT APPLICABLE NOT SPECIFIED RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO NICKEL CRIMP TE CONNECTIVITY LTD unknown EAR99 8536.69.40.20
YACT20MB05HAC00100
TE Connectivity
Check for Price Yes Active 5 60 µm 7.5 A MALE PANEL B COMPOSITE NOT SPECIFIED MIL SERIES CONNECTOR NO 7.5A 1 POLARIZED N 18 AWG 24 AWG NO NO NO -65 °C 200 °C SOLID RECEPTACLE NOT APPLICABLE NOT SPECIFIED RND PIN-SKT YES YES NO ONE GENERAL PURPOSE NO NICKEL B05 TE CONNECTIVITY LTD not_compliant
YACT20MB05HA-61490
TE Connectivity
Check for Price Obsolete 5 60 µm 7.5 A MALE PANEL B COMPOSITE NOT SPECIFIED MIL SERIES CONNECTOR NO 7.5A 1 POLARIZED N 18 AWG 24 AWG NO NO NO -65 °C 200 °C SOLID RECEPTACLE NOT SPECIFIED RND PIN-SKT YES YES NO ONE GENERAL PURPOSE NO NICKEL B05 TE CONNECTIVITY LTD unknown EAR99 8536.69.40.20
ACT20MB05HA
TE Connectivity
Check for Price Yes Obsolete 5 60 µm 7.5 A MALE CABLE AND PANEL B COMPOSITE NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 7.5A 1 POLARIZED N 18 AWG 24 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE NOT APPLICABLE NOT SPECIFIED RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO NICKEL CRIMP TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.20