Filter Your Search
1 - 8 of 8 results
|
ACT-SF512K32N-26F2M
Cobham Power Products
|
Check for Price | Transferred | 16.7772 Mbit | 32 | 512KX32 | 5 V | MEMORY CIRCUIT | 512K X 32 SRAM ALSO AVAILABLE | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQFP-G68 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | YES | GULL WING | 1.27 mm | QUAD | 5.08 mm | 22.352 mm | 22.352 mm | AEROFLEX PLAINVIEW | QFP | QFP, | 68 | unknown | EAR99 | 8542.32.00.71 | ||
|
ACT-SF512K32N-26F2T
Cobham PLC
|
Check for Price | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 5 V | MEMORY CIRCUIT | 512K X 32 SRAM ALSO AVAILABLE | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQFP-G68 | Not Qualified | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | YES | GULL WING | 1.27 mm | QUAD | 5.08 mm | 22.352 mm | 22.352 mm | COBHAM PLC | QFP, | unknown | EAR99 | 8542.32.00.71 | |||||
|
ACT-SF512K32N-26F2Q
Cobham PLC
|
Check for Price | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 5 V | MEMORY CIRCUIT | 512K X 32 SRAM ALSO AVAILABLE | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQFP-G68 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | YES | GULL WING | 1.27 mm | QUAD | 5.08 mm | 22.352 mm | 22.352 mm | COBHAM PLC | QFP, | unknown | EAR99 | 8542.32.00.71 | ||||
|
ACT-SF512K32N-26F2X
Cobham Power Products
|
Check for Price | Transferred | 16.7772 Mbit | 32 | 512KX32 | 5 V | MEMORY CIRCUIT | 512K X 32 SRAM ALSO AVAILABLE | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQFP-G68 | Not Qualified | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | YES | GULL WING | 1.27 mm | QUAD | 5.08 mm | 22.352 mm | 22.352 mm | AEROFLEX PLAINVIEW | QFP | QFP, | 68 | unknown | EAR99 | 8542.32.00.71 | |||
|
ACT-SF512K32N-26F2Q
Cobham Power Products
|
Check for Price | Transferred | 16.7772 Mbit | 32 | 512KX32 | 5 V | MEMORY CIRCUIT | 512K X 32 SRAM ALSO AVAILABLE | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQFP-G68 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | YES | GULL WING | 1.27 mm | QUAD | 5.08 mm | 22.352 mm | 22.352 mm | AEROFLEX PLAINVIEW | QFP | QFP, | 68 | unknown | EAR99 | 8542.32.00.71 | ||
|
ACT-SF512K32N-26F2T
Cobham Power Products
|
Check for Price | Transferred | 16.7772 Mbit | 32 | 512KX32 | 5 V | MEMORY CIRCUIT | 512K X 32 SRAM ALSO AVAILABLE | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQFP-G68 | Not Qualified | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | YES | GULL WING | 1.27 mm | QUAD | 5.08 mm | 22.352 mm | 22.352 mm | AEROFLEX PLAINVIEW | QFP | QFP, | 68 | unknown | EAR99 | 8542.32.00.71 | |||
|
ACT-SF512K32N-26F2M
Cobham PLC
|
Check for Price | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 5 V | MEMORY CIRCUIT | 512K X 32 SRAM ALSO AVAILABLE | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQFP-G68 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | YES | GULL WING | 1.27 mm | QUAD | 5.08 mm | 22.352 mm | 22.352 mm | COBHAM PLC | QFP, | unknown | EAR99 | 8542.32.00.71 | ||||
|
ACT-SF512K32N-26F2X
Cobham PLC
|
Check for Price | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 5 V | MEMORY CIRCUIT | 512K X 32 SRAM ALSO AVAILABLE | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQFP-G68 | Not Qualified | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | YES | GULL WING | 1.27 mm | QUAD | 5.08 mm | 22.352 mm | 22.352 mm | COBHAM PLC | QFP, | unknown | EAR99 | 8542.32.00.71 |