Filter Your Search
1 - 4 of 4 results
|
ACST4-7SB-TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 500 µA | 20 mA | 10 mA | 700 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 200 V/us | 1 V | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | -30 °C | MAIN TERMINAL 1 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | SINGLE | STMICROELECTRONICS | TO-252 | ROHS COMPLIANT, PLASTIC, DPAK-3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | ||||||
|
ACST4-7SB
STMicroelectronics
|
Check for Price | Yes | Obsolete | 500 µA | 20 mA | 10 mA | 700 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 200 V/us | 1 V | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | -30 °C | MAIN TERMINAL 1 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | SINGLE | STMICROELECTRONICS | TO-252 | ROHS COMPLIANT, PLASTIC, DPAK-3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | |||||
|
ACST4-7SFP
STMicroelectronics
|
Check for Price | Yes | Obsolete | 500 µA | 20 mA | 10 mA | 700 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 200 V/us | 1 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -30 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | ROHS COMPLIANT, PLASTIC, TO-220FPAB, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | |||||
|
ACST4-7SH
STMicroelectronics
|
Check for Price | Yes | Obsolete | 500 µA | 20 mA | 10 mA | 700 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 200 V/us | 1 V | R-PSIP-T3 | e3 | Not Qualified | 125 °C | -30 °C | 260 | 40 | MAIN TERMINAL 1 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | ROHS COMPLIANT, PLASTIC, IPAK-3 | 3 | not_compliant | EAR99 | 8541.30.00.80 |