Filter Your Search
1 - 2 of 2 results
|
ACS3N560G
Ohmite Mfg Co
|
Check for Price | Active | 56 Ω | 2 % | 3 W | Axial | FIXED RESISTOR | WIRE WOUND | ACS3N(GJTOL) | ACS3N(GJ TOL) | 200 V | MIL-R-39007 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk, TR | 800 µm | 35 mm | 5.9 mm | 15.7 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | ||||||
|
ACS3N560G
Arcol
|
Check for Price | Yes | Transferred | 56 Ω | 2 % | 3 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | ACS3N(GJTOL) | ACS3N(GJ TOL) | 200 V | e3 | MIL-R-39007 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk, TR | Tin (Sn) | 800 µm | 35 mm | 5.9 mm | 15.7 mm | ARCOL UK LTD | compliant | EAR99 | 8533.21.00.80 |