Filter Your Search
1 - 8 of 8 results
|
ACS139D/SAMPLE-02
Harris Semiconductor
|
Check for Price | Transferred | 2 | NO | DIP | AC | OTHER DECODER/DRIVER | CMOS | INVERTED | R-CDIP-T16 | Not Qualified | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
ACS139DMSR-03
Harris Semiconductor
|
Check for Price | Transferred | 2 | NO | DIP | AC | CMOS | INVERTED | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
ACS139D/SAMPLE-02
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 2 | NO | DIP | AC | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | INVERTED | R-CDIP-T16 | Not Qualified | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.05 mm | INTERSIL CORP | DIP, | unknown | EAR99 | 8542.39.00.01 | DIP | 16 | ||||||||||||||
|
ACS139DMSR-02
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 15 ns | 2 | NO | DIP | 50 pF | AC | OTHER DECODER/DRIVER | CMOS | 8 mA | INVERTED | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 300k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
ACS139D/SAMPLE-03
Harris Semiconductor
|
Check for Price | Transferred | 2 | NO | DIP | AC | OTHER DECODER/DRIVER | CMOS | INVERTED | R-CDIP-T16 | Not Qualified | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
ACS139D/SAMPLE-03
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 2 | NO | DIP | AC | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | INVERTED | R-CDIP-T16 | Not Qualified | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.05 mm | INTERSIL CORP | DIP, | unknown | EAR99 | 8542.39.00.01 | DIP | 16 | ||||||||||||||
|
ACS139DMSR-03
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 2 | NO | DIP | AC | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | INVERTED | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.05 mm | INTERSIL CORP | DIP, | unknown | EAR99 | 8542.39.00.01 | DIP | 16 | |||||||||||
|
ACS139DMSR-02
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 15 ns | 2 | NO | DIP | 50 pF | AC | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 8 mA | INVERTED | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 300k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.05 mm | INTERSIL CORP | DIP, DIP16,.3 | not_compliant | EAR99 | 8542.39.00.01 | DIP | 16 |