Filter Your Search
1 - 1 of 1 results
|
ACS108-5SN-TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 800 A | 10 mA | 500 V | 800 mA | TRIAC | SINGLE WITH BUILT-IN TRIGGER ELEMENT IN SERIES WITH GATE | WITH BUILT IN CLAMPING STRUCTURE AND GATE LEVEL SHIFTER DRIVER | 1 V | 8 A | R-PDSO-G4 | e3 | Not Qualified | 125 °C | -30 °C | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | DUAL | STMICROELECTRONICS | SOT-223 | SOT-223, 4 PIN | 4 | compliant | EAR99 | 8541.30.00.80 |