Filter Your Search
1 - 4 of 4 results
|
ACS102-6TA-TR
STMicroelectronics
|
$0.1636 | Yes | Active | 200 A | 5 mA | 600 V | 200 mA | TRIAC | SINGLE WITH BUILT-IN TRIGGER ELEMENT IN SERIES WITH GATE | 900 mV | 7.6 A | TO-92 | O-PBCY-W3 | e3 | Not Qualified | 125 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) | WIRE | BOTTOM | STMICROELECTRONICS | TO-92 | ROHS COMPLIANT PACKAGE-3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | |||
|
ACS102-6T1-TR
STMicroelectronics
|
$0.2688 | Yes | Active | 200 A | 5 mA | 600 V | 200 mA | TRIAC | SINGLE WITH BUILT-IN TRIGGER ELEMENT IN SERIES WITH GATE | 900 mV | 7.6 A | R-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -30 °C | 260 | NOT SPECIFIED | 1 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | DUAL | STMICROELECTRONICS | ROHS COMPLIANT, SO-8 | 8 | compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | ||||
|
ACS102-6T1
STMicroelectronics
|
Check for Price | Yes | Obsolete | 200 A | 5 mA | 600 V | 200 mA | TRIAC | SINGLE WITH BUILT-IN TRIGGER ELEMENT IN SERIES WITH GATE | 900 mV | 7.6 A | R-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -30 °C | 260 | 40 | 1 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | DUAL | STMICROELECTRONICS | ROHS COMPLIANT, SO-8 | 8 | unknown | EAR99 | 8541.30.00.80 | |||||
|
ACS102-6TA
STMicroelectronics
|
Check for Price | Yes | Obsolete | 200 A | 5 mA | 600 V | 200 mA | TRIAC | SINGLE WITH BUILT-IN TRIGGER ELEMENT IN SERIES WITH GATE | 900 mV | 7.6 A | TO-92 | O-PBCY-W3 | e3 | Not Qualified | 125 °C | -30 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | STMICROELECTRONICS | TO-92 | ROHS COMPLIANT PACKAGE-3 | 3 | unknown | EAR99 | 8541.30.00.80 |