Filter Your Search
1 - 2 of 2 results
|
ACPL-827-060E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 50 % | UL RECOGNIZED | 70 V | SEPARATE, 2 CHANNELS | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | 18 µs | e3 | 100 °C | -30 °C | 2 | TIN | AVAGO TECHNOLOGIES INC | 0.300 INCH, ROHS COMPLIANT, DIP-8 | compliant | 8541.40.80.00 | Transistor Outputs | Avago Technologies | ||
|
ACPL-827-060E
Broadcom Limited
|
Check for Price | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 50 % | UL RECOGNIZED | 70 V | SEPARATE, 2 CHANNELS | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | 18 µs | e3 | 100 °C | -30 °C | 2 | TIN | BROADCOM INC | DIP-8 | compliant | 8541.40.80.00 | Transistor Outputs |