Filter Your Search
1 - 2 of 2 results
|
ACPL-772L-300E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 5.5 V | 10 mA | 1 | YES | SURFACE MOUNT | 10 mA | 3.75 kV | 25 MBps | 0 ps | CMOS COMPATIBLE, UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 3 V | e3 | 105 °C | -40 °C | 1 | MATTE TIN | AVAGO TECHNOLOGIES INC | ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||
|
ACPL-772L-300E
Broadcom Limited
|
Check for Price | Yes | Active | 5.5 V | 10 mA | 1 | YES | SURFACE MOUNT | 10 mA | 3.75 kV | 25 MBps | 0 ps | CMOS COMPATIBLE, UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 3 V | e3 | 105 °C | -40 °C | 1 | MATTE TIN | BROADCOM INC | ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies |