Filter Your Search
1 - 2 of 2 results
|
ACPL-214-760E
Broadcom Limited
|
Check for Price | Yes | Active | 50 mA | 3 kV | 20 % | UL APPROVED, VDE APPROVED | 80 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 110 °C | -55 °C | 1 | MATTE TIN | BROADCOM INC | SOP-4 | compliant | 8541.40.80.00 | Transistor Outputs | |||
|
ACPL-214-760E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 50 mA | 3 kV | 20 % | UL APPROVED, VDE APPROVED | 80 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 110 °C | -55 °C | 1 | MATTE TIN | AVAGO TECHNOLOGIES INC | ROHS COMPLIANT, SOP-4 | compliant | 8541.40.80.00 | Transistor Outputs |