Filter Your Search
1 - 10 of 24 results
|
ACO-40.000MHZ
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 40 MHz | 100 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | 5 ns | NO | 5 ns | 5.5 V | 4.5 V | 45/55 % | e1 | 70 °C | THROUGH HOLE MOUNT | 14 | NO | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | 20.2mm x 12.6mm x 5.08mm | ABRACON LLC | ROHS COMPLIANT, DIP-14/4 | compliant | Clock | ||||||
|
ACO-40.000MHZ-E-R-S-A
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 40 MHz | 25 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 5.5 V | 4.5 V | 45/55 % | e1 | 70 °C | -20 °C | THROUGH HOLE MOUNT | 14 | NO | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | 20.2mm x 12.6mm x 5.08mm | ABRACON LLC | compliant | Clock | |||||
|
ACO-4.000MHZ
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 4 MHz | 100 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 45/55 % | e1 | 70 °C | THROUGH HOLE MOUNT | 14 | NO | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | 20.2mm x 12.6mm x 5.08mm | ABRACON LLC | ROHS COMPLIANT, DIP-14/4 | compliant | Clock | |||||
|
ACO-40.000MHZ-E-C-S-A
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 40 MHz | 50 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 5.5 V | 4.5 V | 45/55 % | e1 | 70 °C | -20 °C | THROUGH HOLE MOUNT | 14 | NO | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | 20.2mm x 12.6mm x 5.08mm | ABRACON LLC | ROHS COMPLIANT, DIP-14/4 | compliant | Clock | ||||
|
ACO-49.152MHZ-C
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 49.152 MHz | 50 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 5.5 V | 4.5 V | 45/55 % | e1 | 70 °C | THROUGH HOLE MOUNT | 14 | NO | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | 20.2mm x 12.6mm x 5.08mm | ABRACON LLC | ROHS COMPLIANT, DIP-14/4 | compliant | Clock | |||||
|
ACO-40.000MHZ-L-S
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 40 MHz | 100 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | 5 ns | NO | 5 ns | 5.5 V | 4.5 V | 45/55 % | e1 | 85 °C | -40 °C | THROUGH HOLE MOUNT | 14 | NO | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | 20.2mm x 12.6mm x 5.08mm | ABRACON LLC | ROHS COMPLIANT, DIP-14/4 | compliant | Clock | |||||
|
ACO-4.91520MHZ-S-G
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 4.9152 MHz | 100 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 45/55 % | e1 | 70 °C | SURFACE MOUNT | 14 | YES | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | 20.2mm x 12.6mm x 5.08mm | ABRACON LLC | compliant | Clock | |||||||
|
ACO-4.433619MHZ
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 4.4336 MHz | 100 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 45/55 % | e1 | 70 °C | THROUGH HOLE MOUNT | 14 | NO | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | 20.2mm x 12.6mm x 5.08mm | ABRACON LLC | ROHS COMPLIANT, DIP-14/4 | compliant | Clock | ||||||
|
ACO-44.736MHZ-D-J-S-A-50
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 44.736 MHz | 20 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 45/55 % | e1 | 60 °C | -10 °C | THROUGH HOLE MOUNT | 14 | NO | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | 20.2mm x 12.6mm x 5.08mm | ABRACON LLC | compliant | Clock | |||||
|
ACO-40.000MHZ-E-K
Abracon Corporation
|
Check for Price | Yes | Active | 40 MHz | 30 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 5 ns | 45 mA | 5.5 V | 4.5 V | 55/45 % | e1 | 70 °C | -20 °C | THROUGH HOLE MOUNT | 14 | SDIP4/14,.2 | NO | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | 20.2mm x 12.6mm x 5.87mm | ABRACON LLC | SDIP4/14,.2 | compliant | Clock |