Filter Your Search
1 - 1 of 1 results
|
ACM15DRMT-S273
Sullins Connector Solutions
|
Check for Price | Yes | Active | 30 | 2 | 3.9624 mm | 2 | 3 A | BOARD | POLYPHENYLENE SULFIDE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NO | e3 | -65 °C | 150 °C | HOLE .12- .126 | Matte Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | 0.156 inch | NO | #4-40 | THREADED INSERT | ONE | RECTANGULAR | 6.35 mm | 30u inch | WIRE WRAP | 0.47 inch | 0.61 inch | 3.188 inch | 0.56 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |