Filter Your Search
1 - 8 of 8 results
|
ACHL-25.000MHZ-EK
Abracon Corporation
|
$1.3856 | Yes | Yes | Active | 25 MHz | 30 % | 5 TTL, 15 pF | 3.3 V | HCMOS/TTL | 5 ns | NO | 5 ns | 3.63 V | 2.97 V | 40/60 % | e1 | 70 °C | -20 °C | THROUGH HOLE MOUNT | 8 | NO | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | 13.2mm x 13.2mm x 5.5mm | ABRACON LLC | compliant | Clock | ABRACON | ||||
|
ACHL-25.000MHZ-A-G
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 25 MHz | 100 % | 5 TTL, 15 pF | 3.3 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 3.63 V | 2.97 V | 40/60 % | 70 °C | SURFACE MOUNT | 8 | YES | 13.2mm x 13.2mm x 5.5mm | ABRACON LLC | compliant | Clock | ROHS COMPLIANT, GULLWING, DIP-8/4 | ||||||
|
ACHL-25.000MHZ-ER
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 25 MHz | 25 % | 5 TTL, 15 pF | 3.3 V | HCMOS/TTL | 5 ns | NO | 5 ns | 3.63 V | 2.97 V | 40/60 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | 8 | NO | 13.2mm x 13.2mm x 5.5mm | ABRACON LLC | compliant | Clock | ABRACON | ||||||
|
ACHL-25.000MHZ-LR-S
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 25 MHz | 25 % | 5 TTL, 15 pF | 3.3 V | HCMOS/TTL | 5 ns | NO | 5 ns | 3.63 V | 2.97 V | 45/55 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | 8 | NO | 13.2mm x 13.2mm x 5.5mm | ABRACON LLC | compliant | Clock | ROHS COMPLIANT, DIP-8/4 | ||||||
|
ACHL-25.000MHZ-S-A
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 25 MHz | 100 % | 5 TTL, 15 pF | 3.3 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 3.63 V | 2.97 V | 45/55 % | 70 °C | THROUGH HOLE MOUNT | 8 | NO | 13.2mm x 13.2mm x 5.5mm | ABRACON LLC | compliant | Clock | ROHS COMPLIANT, DIP-8/4 | ||||||
|
ACHL-25.000MHZ-R-S-A
Abracon Corporation
|
Check for Price | Active | 25 MHz | 25 % | 10 TTL, 15 pF | 3.3 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 3.63 V | 2.97 V | 45/55 % | 70 °C | THROUGH HOLE MOUNT | 8 | NO | 13.2mm x 13.2mm x 6.3mm | ABRACON LLC | compliant | Clock | |||||||||
|
ACHL-25.000MHZ-L-S-A
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 25 MHz | 100 % | 5 TTL, 15 pF | 3.3 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 3.63 V | 2.97 V | 45/55 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | 8 | NO | 13.2mm x 13.2mm x 5.5mm | ABRACON LLC | compliant | Clock | ||||||
|
ACHL-25.000MHZ-EK-Q25
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 25 MHz | 30 % | 5 TTL, 15 pF | 3.3 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 3.63 V | 2.97 V | 40/60 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | 8 | NO | 13.2mm x 13.2mm x 5.5mm | ABRACON LLC | compliant | Clock |