Filter Your Search
1 - 2 of 2 results
|
ACH32C-103-T-001
TDK Corporation
|
Check for Price | Yes | Yes | Active | 50 V | 6 A | 2 Ω | SURFACE MOUNT | 25 dB | 30 MHz | FERRITE CHIP | ACH | T TYPE CIRCUIT | 100 MΩ | 1 | 125 °C | -40 °C | TAPE AND REEL | NOT SPECIFIED | 2.1 mm | 3.2 mm | L3.2XB1.6XH2.1 (mm)/L0.126XB0.063XH0.083 (inch) | 1.6 mm | TDK CORP | unknown | ||||||||
|
ACH32C-103-T001
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 50 V | 6 A | 10 mF | 2 mΩ | SURFACE MOUNT | 25 dB | 30 MHz | DATA LINE FILTER | T-TYPE CIRCUIT | 100 MΩ | e3 | 125 °C | -40 °C | 3 | TAPE AND REEL | Tin (Sn) - with Nickel (Ni) barrier | 1.6 mm | 3 mm | 2.1 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK |