Filter Your Search
1 - 2 of 2 results
|
ACE8000EM8
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 1 MHz | 1024 | 64 | ACE1001 | 4 MHz | 6 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | YES | EEPROM | 6 mA | 5.5 V | 2.2 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | TSSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 4.4 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | TSSOP-8 | 8 | not_compliant | 8542.31.00.01 | ||
|
ACE8000EM8X
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 1 MHz | 1024 | 64 | ACE1001 | 4 MHz | 6 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | YES | EEPROM | 6 mA | 5.5 V | 2.2 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | TSSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 4.4 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | TSSOP-8 | 8 | not_compliant | 8542.31.00.01 |