Filter Your Search
1 - 10 of 12 results
|
ACE25DHFN
Sullins Connector Solutions
|
Check for Price | Yes | Active | 50 | 2 | 990.6 µm | 2 | 1 A | BOARD | POLYPHENYLENE SULFIDE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NO | e3 | UL | Matte Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | 0.039 inch | NO | LOCKING | ONE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.37 inch | 0.61 inch | 1.894 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
ACE25DHRN
Sullins Connector Solutions
|
Check for Price | Yes | Active | 50 | 2 | 990.6 µm | 2 | 1 A | BOARD | POLYPHENYLENE SULFIDE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NO | e3 | UL | EDGE MOUNT | Matte Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | 0.039 inch | NO | LOCKING | ONE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.37 inch | 0.77 inch | 1.894 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||
|
ACE25DHRR
Sullins Connector Solutions
|
Check for Price | Yes | Active | 50 | 2 | 990.6 µm | 2 | 1 A | BOARD | POLYPHENYLENE SULFIDE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NO | e3 | UL | EDGE MOUNT | Matte Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | 0.039 inch | NO | LOCKING | ONE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.37 inch | 0.77 inch | 1.894 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||
|
ACE25DHFT
Sullins Connector Solutions
|
Check for Price | Yes | Active | 50 | 2 | 990.6 µm | 2 | 1 A | BOARD | POLYPHENYLENE SULFIDE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NO | e3 | UL | Matte Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | 0.039 inch | NO | #4-40 | THREADED INSERT | ONE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.37 inch | 0.61 inch | 1.894 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||
|
ACE25DHHN
Sullins Connector Solutions
|
Check for Price | Yes | Active | 50 | 2 | 2.0066 mm | 4 | 1 A | BOARD | POLYPHENYLENE SULFIDE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NO | e3 | UL | Matte Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | 0.039 inch | NO | LOCKING | ONE | STAGGERED | 2.0066 mm | 30u inch | SOLDER | 0.37 inch | 0.61 inch | 1.894 inch | 0.125 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||
|
ACE25DHFR
Sullins Connector Solutions
|
Check for Price | Yes | Active | 50 | 2 | 990.6 µm | 2 | 1 A | BOARD | POLYPHENYLENE SULFIDE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NO | e3 | UL | SPLIT BOARD LOCK | Matte Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | 0.039 inch | NO | LOCKING | ONE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.37 inch | 0.61 inch | 1.894 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||
|
ACE25DHRT
Sullins Connector Solutions
|
Check for Price | Yes | Active | 50 | 2 | 990.6 µm | 2 | 1 A | BOARD | POLYPHENYLENE SULFIDE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NO | e3 | UL | EDGE MOUNT | Matte Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | 0.039 inch | NO | #4-40 | THREADED INSERT | ONE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.37 inch | 0.77 inch | 1.894 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||
|
ACE25DHHT
Sullins Connector Solutions
|
Check for Price | Yes | Active | 50 | 2 | 2.0066 mm | 4 | 1 A | BOARD | POLYPHENYLENE SULFIDE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NO | e3 | UL | Matte Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | 0.039 inch | NO | #4-40 | THREADED INSERT | ONE | STAGGERED | 2.0066 mm | 30u inch | SOLDER | 0.37 inch | 0.61 inch | 1.894 inch | 0.125 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||
|
ACE25DHHD
Sullins Connector Solutions
|
Check for Price | Yes | Active | 50 | 2 | 2.0066 mm | 4 | 1 A | BOARD | POLYPHENYLENE SULFIDE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NO | e3 | UL | Matte Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | 0.039 inch | NO | HOLE .125-.137 | LOCKING | ONE | STAGGERED | 2.0066 mm | 30u inch | SOLDER | 0.37 inch | 0.61 inch | 1.894 inch | 0.125 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||
|
ACE25DHRD
Sullins Connector Solutions
|
Check for Price | Yes | Active | 50 | 2 | 990.6 µm | 2 | 1 A | BOARD | POLYPHENYLENE SULFIDE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NO | e3 | UL | EDGE MOUNT | Matte Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | 0.039 inch | NO | HOLE .125-.137 | LOCKING | ONE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.37 inch | 0.77 inch | 1.894 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |